


RJE361883343 | |
|---|---|
DigiKey Part Number | 664-RJE361883343-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883343 |
Description | STACKED, RJ OVER USB TYPE A, 2.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥295.00000 | ¥295 |
| 10 | ¥251.30000 | ¥2,513 |
| 25 | ¥235.52000 | ¥5,888 |
| 50 | ¥224.28000 | ¥11,214 |
| 100 | ¥213.57000 | ¥21,357 |
| 250 | ¥200.19200 | ¥50,048 |
| 500 | ¥190.63200 | ¥95,316 |
| 1,000 | ¥181.53300 | ¥181,533 |
| 2,500 | ¥170.17240 | ¥425,431 |
| Unit Price without JCT: | ¥295.00000 |
|---|---|
| Unit Price with JCT: | ¥324.50000 |

