
RNF18FTC1K07 | |
|---|---|
DigiKey Part Number | 738-RNF18FTC1K07TR-ND - Tape & Reel (TR) 738-RNF18FTC1K07CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTC1K07 |
Description | RES 1.07K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTC1K07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥10.40000 | ¥104 |
| 25 | ¥8.68000 | ¥217 |
| 50 | ¥7.66000 | ¥383 |
| 100 | ¥6.73000 | ¥673 |
| 250 | ¥5.74000 | ¥1,435 |
| 500 | ¥5.11600 | ¥2,558 |
| 1,000 | ¥4.58100 | ¥4,581 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.63120 | ¥18,156 |
| 10,000 | ¥3.32020 | ¥33,202 |
| 15,000 | ¥3.16047 | ¥47,407 |
| 25,000 | ¥2.97968 | ¥74,492 |
| 35,000 | ¥2.87189 | ¥100,516 |
| 50,000 | ¥2.76662 | ¥138,331 |
| 60,000 | ¥2.71612 | ¥162,967 |
| 120,000 | ¥2.54279 | ¥305,135 |
| 125,000 | ¥2.53345 | ¥316,681 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

