1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTC1K07

DigiKey Part Number
738-RNF18FTC1K07TR-ND - Tape & Reel (TR)
738-RNF18FTC1K07CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTC1K07
Description
RES 1.07K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTC1K07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,599
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥10.40000¥104
25¥8.68000¥217
50¥7.66000¥383
100¥6.73000¥673
250¥5.74000¥1,435
500¥5.11600¥2,558
1,000¥4.58100¥4,581
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.63120¥18,156
10,000¥3.32020¥33,202
15,000¥3.16047¥47,407
25,000¥2.97968¥74,492
35,000¥2.87189¥100,516
50,000¥2.76662¥138,331
60,000¥2.71612¥162,967
120,000¥2.54279¥305,135
125,000¥2.53345¥316,681
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000