RNF18DAD7K15 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥4.83580
Datasheet
RNF18 7-15k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18DAD7K15

DigiKey Part Number
RNF18DAD7K15-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF18DAD7K15
Description
RES 7.15K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18DAD7K15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥4.83580¥24,179
Manufacturers Standard Package
Unit Price without JCT:¥4.83580
Unit Price with JCT:¥5.31938