RNF14GTD6K80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.34800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥16.66540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥94.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥66.44800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥53.78400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥27.87300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥14.96420
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GTD6K80

DigiKey Part Number
RNF14GTD6K80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14GTD6K80
Description
RES 6.8K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GTD6K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.63740¥13,187
Manufacturers Standard Package
Unit Price without JCT:¥2.63740
Unit Price with JCT:¥2.90114