RNF14GTD47R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥5.31900
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.44860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥57.99400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥50.77700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥26.75020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥23.42060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥75.33820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥129.42400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥188.78300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥124.62500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥175.90200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥93.75460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥119.80800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥485.75000
Datasheet
47 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GTD47R0

DigiKey Part Number
RNF14GTD47R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14GTD47R0
Description
RES 47 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GTD47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.75040¥13,752
Manufacturers Standard Package
Unit Price without JCT:¥2.75040
Unit Price with JCT:¥3.02544