Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD4M42 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD4M42-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD4M42 |
Description | RES 4.42M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.42 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥7.81700 | ¥7,817 |
| Unit Price without JCT: | ¥7.81700 |
|---|---|
| Unit Price with JCT: | ¥8.59870 |



