
CL159740 | |
|---|---|
DigiKey Part Number | 4654-CL159740-ND |
Manufacturer | |
Manufacturer Product Number | CL159740 |
Description | TERMINAL TP6S GREEN ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 2BA | |
Current Rating (Amps) | 30 A | |
Material - Body | - | |
Plating - Body | - | |
Color | Green | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥377.00000 | ¥377 |
| 5 | ¥359.20000 | ¥1,796 |
| 10 | ¥352.30000 | ¥3,523 |
| 25 | ¥343.08000 | ¥8,577 |
| 50 | ¥336.28000 | ¥16,814 |
| 100 | ¥329.61000 | ¥32,961 |
| 300 | ¥319.33667 | ¥95,801 |
| 500 | ¥314.66200 | ¥157,331 |
| 1,000 | ¥308.42900 | ¥308,429 |
| Unit Price without JCT: | ¥377.00000 |
|---|---|
| Unit Price with JCT: | ¥414.70000 |











