12 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD12R0

DigiKey Part Number
738-RNF14JTD12R0TR-ND - Tape & Reel (TR)
738-RNF14JTD12R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14JTD12R0
Description
RES 12 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD12R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,612
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.00000¥80
25¥6.72000¥168
50¥5.88000¥294
100¥5.18000¥518
250¥4.39200¥1,098
500¥3.90800¥1,954
1,000¥3.49200¥3,492
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.75040¥13,752
10,000¥2.50780¥25,078
15,000¥2.38307¥35,746
25,000¥2.24200¥56,050
35,000¥2.15794¥75,528
50,000¥2.07582¥103,791
60,000¥2.03640¥122,184
120,000¥1.90114¥228,137
125,000¥1.89385¥236,731
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000