Upgrade
Similar

RNF12JTD2R70 | |
|---|---|
DigiKey Part Number | RNF12JTD2R70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12JTD2R70 |
Description | RES 2.7 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12JTD2R70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12GAD2R70 | Stackpole Electronics Inc | 0 | RNF12GAD2R70-ND | ¥12.72400 | Upgrade |
| CMF552R7000JKEA | Vishay Dale | 0 | CMF552R7000JKEA-ND | ¥35.67580 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥13.04360 | ¥32,609 |
| Unit Price without JCT: | ¥13.04360 |
|---|---|
| Unit Price with JCT: | ¥14.34796 |



