
RNCS0805BTE4K75 | |
|---|---|
DigiKey Part Number | 738-RNCS0805BTE4K75TR-ND - Tape & Reel (TR) 738-RNCS0805BTE4K75CT-ND - Cut Tape (CT) 738-RNCS0805BTE4K75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTE4K75 |
Description | RES 4.75K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTE4K75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥39.00000 | ¥390 |
| 25 | ¥32.96000 | ¥824 |
| 50 | ¥29.20000 | ¥1,460 |
| 100 | ¥25.99000 | ¥2,599 |
| 250 | ¥22.47200 | ¥5,618 |
| 500 | ¥20.27200 | ¥10,136 |
| 1,000 | ¥18.40000 | ¥18,400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.06480 | ¥75,324 |
| 10,000 | ¥13.97480 | ¥139,748 |
| 15,000 | ¥13.41487 | ¥201,223 |
| 25,000 | ¥12.78144 | ¥319,536 |
| 35,000 | ¥12.40394 | ¥434,138 |
| 50,000 | ¥12.03528 | ¥601,764 |
| 60,000 | ¥11.85850 | ¥711,510 |
| 120,000 | ¥11.40346 | ¥1,368,415 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

