RNCS0805BTE2K49 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 270
Unit Price: ¥27.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥10.97580
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥30.96860
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7,983
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥83.56800
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.03400
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.03400
Datasheet

Similar


Susumu
In Stock: 110,277
Unit Price: ¥17.00000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,081
Unit Price: ¥50.00000
Datasheet

Similar


YAGEO
In Stock: 6,013
Unit Price: ¥27.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥34.98800
Datasheet

Similar


Vishay Dale
In Stock: 7,727
Unit Price: ¥60.00000
Datasheet

Similar


Vishay Dale
In Stock: 963
Unit Price: ¥103.00000
Datasheet
2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE2K49

DigiKey Part Number
RNCS0805BTE2K49-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE2K49
Description
RES 2.49K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE2K49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥15.06480¥75,324
Manufacturers Standard Package
Unit Price without JCT:¥15.06480
Unit Price with JCT:¥16.57128