RNCS0805BTC2K49 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥9.66680
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.03400
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.03400
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥12.27720
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥31.10240
Datasheet
2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTC2K49

DigiKey Part Number
RNCS0805BTC2K49-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTC2K49
Description
RES 2.49K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTC2K49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥17.01120¥85,056
Manufacturers Standard Package
Unit Price without JCT:¥17.01120
Unit Price with JCT:¥18.71232