
RNCS0805BKE2K49 | |
|---|---|
DigiKey Part Number | RNCS0805BKE2K49TR-ND - Tape & Reel (TR) RNCS0805BKE2K49CT-ND - Cut Tape (CT) RNCS0805BKE2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE2K49 |
Description | RES 2.49K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE2K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥22.40000 | ¥224 |
| 25 | ¥20.76000 | ¥519 |
| 50 | ¥19.64000 | ¥982 |
| 100 | ¥18.54000 | ¥1,854 |
| 250 | ¥17.23200 | ¥4,308 |
| 500 | ¥16.32400 | ¥8,162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥16.58400 | ¥16,584 |
| 2,000 | ¥15.78800 | ¥31,576 |
| 3,000 | ¥15.36100 | ¥46,083 |
| 5,000 | ¥14.86220 | ¥74,311 |
| 7,000 | ¥14.55643 | ¥101,895 |
| 10,000 | ¥14.25140 | ¥142,514 |
| 12,000 | ¥14.10300 | ¥169,236 |
| 24,000 | ¥13.58171 | ¥325,961 |
| 25,000 | ¥13.55304 | ¥338,826 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |


