
RNCP1206FTD4K53 | |
|---|---|
DigiKey Part Number | RNCP1206FTD4K53TR-ND - Tape & Reel (TR) RNCP1206FTD4K53CT-ND - Cut Tape (CT) RNCP1206FTD4K53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD4K53 |
Description | RES 4.53K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD4K53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.80000 | ¥28 |
| 25 | ¥2.64000 | ¥66 |
| 50 | ¥2.52000 | ¥126 |
| 100 | ¥2.39000 | ¥239 |
| 250 | ¥2.22400 | ¥556 |
| 500 | ¥2.09600 | ¥1,048 |
| 1,000 | ¥1.98400 | ¥1,984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.87500 | ¥9,375 |
| 10,000 | ¥1.78470 | ¥17,847 |
| 15,000 | ¥1.73633 | ¥26,045 |
| 25,000 | ¥1.67964 | ¥41,991 |
| 35,000 | ¥1.64494 | ¥57,573 |
| 50,000 | ¥1.61032 | ¥80,516 |
| 60,000 | ¥1.59347 | ¥95,608 |
| 120,000 | ¥1.53427 | ¥184,112 |
| 125,000 | ¥1.53101 | ¥191,376 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

