
RNCP0805FTD1K78 | |
---|---|
DigiKey Part Number | RNCP0805FTD1K78TR-ND - Tape & Reel (TR) RNCP0805FTD1K78CT-ND - Cut Tape (CT) RNCP0805FTD1K78DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD1K78 |
Description | RES 1.78K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD1K78 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01400 | $0.14 |
25 | $0.01280 | $0.32 |
50 | $0.01200 | $0.60 |
100 | $0.01140 | $1.14 |
250 | $0.01052 | $2.63 |
500 | $0.00994 | $4.97 |
1,000 | $0.00940 | $9.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00888 | $44.40 |
10,000 | $0.00844 | $84.40 |
15,000 | $0.00821 | $123.15 |
25,000 | $0.00794 | $198.50 |
35,000 | $0.00777 | $271.95 |
50,000 | $0.00760 | $380.00 |
60,000 | $0.00752 | $451.20 |
120,000 | $0.00723 | $867.60 |
125,000 | $0.00722 | $902.50 |
Unit Price without JCT: | $0.10000 |
---|---|
Unit Price with JCT: | $0.11000 |