
RNCP0805FTD1K30 | |
|---|---|
DigiKey Part Number | RNCP0805FTD1K30TR-ND - Tape & Reel (TR) RNCP0805FTD1K30CT-ND - Cut Tape (CT) RNCP0805FTD1K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD1K30 |
Description | RES 1.3K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD1K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.30000 | ¥23 |
| 25 | ¥2.12000 | ¥53 |
| 50 | ¥2.00000 | ¥100 |
| 100 | ¥1.89000 | ¥189 |
| 250 | ¥1.74400 | ¥436 |
| 500 | ¥1.64800 | ¥824 |
| 1,000 | ¥1.55900 | ¥1,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.47260 | ¥7,363 |
| 10,000 | ¥1.40040 | ¥14,004 |
| 15,000 | ¥1.36180 | ¥20,427 |
| 25,000 | ¥1.31652 | ¥32,913 |
| 35,000 | ¥1.28874 | ¥45,106 |
| 50,000 | ¥1.26104 | ¥63,052 |
| 60,000 | ¥1.24752 | ¥74,851 |
| 120,000 | ¥1.20003 | ¥144,004 |
| 125,000 | ¥1.19741 | ¥149,676 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

