RCNP Thin Film Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0805FTD12K1

DigiKey Part Number
RNCP0805FTD12K1TR-ND - Tape & Reel (TR)
RNCP0805FTD12K1CT-ND - Cut Tape (CT)
RNCP0805FTD12K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0805FTD12K1
Description
RES 12.1K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0805FTD12K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,451
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥2.20000¥22
25¥2.04000¥51
50¥1.90000¥95
100¥1.81000¥181
250¥1.67200¥418
500¥1.58000¥790
1,000¥1.49500¥1,495
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.41200¥7,060
10,000¥1.34290¥13,429
15,000¥1.30587¥19,588
25,000¥1.26244¥31,561
35,000¥1.23580¥43,253
50,000¥1.20922¥60,461
60,000¥1.19627¥71,776
120,000¥1.15073¥138,088
125,000¥1.14822¥143,528
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000