
RNCP0603FTD7K50 | |
---|---|
DigiKey Part Number | RNCP0603FTD7K50TR-ND - Tape & Reel (TR) RNCP0603FTD7K50CT-ND - Cut Tape (CT) RNCP0603FTD7K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD7K50 |
Description | RES 7.5K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD7K50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥1.70000 | ¥17 |
25 | ¥1.72000 | ¥43 |
50 | ¥1.66000 | ¥83 |
100 | ¥1.53000 | ¥153 |
250 | ¥1.41200 | ¥353 |
500 | ¥1.33200 | ¥666 |
1,000 | ¥1.26000 | ¥1,260 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.16900 | ¥5,845 |
10,000 | ¥1.00200 | ¥10,020 |
15,000 | ¥0.91847 | ¥13,777 |
25,000 | ¥0.83504 | ¥20,876 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |