
RNCP0603FTD604R | |
|---|---|
DigiKey Part Number | RNCP0603FTD604RTR-ND - Tape & Reel (TR) RNCP0603FTD604RCT-ND - Cut Tape (CT) RNCP0603FTD604RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD604R |
Description | RES 604 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD604R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥1.80000 | ¥18 |
| 25 | ¥1.80000 | ¥45 |
| 50 | ¥1.70000 | ¥85 |
| 100 | ¥1.59000 | ¥159 |
| 250 | ¥1.47200 | ¥368 |
| 500 | ¥1.39000 | ¥695 |
| 1,000 | ¥1.31400 | ¥1,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.23980 | ¥6,199 |
| 10,000 | ¥1.17850 | ¥11,785 |
| 15,000 | ¥1.14560 | ¥17,184 |
| 25,000 | ¥1.10700 | ¥27,675 |
| 35,000 | ¥1.08326 | ¥37,914 |
| 50,000 | ¥1.05964 | ¥52,982 |
| 60,000 | ¥1.04807 | ¥62,884 |
| 120,000 | ¥1.00748 | ¥120,898 |
| 125,000 | ¥1.00527 | ¥125,659 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

