19.6 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2010BTE19R6

DigiKey Part Number
RNCF2010BTE19R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF2010BTE19R6
Description
RES SMD 19.6 OHM 0.1% 1/3W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF2010BTE19R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.193" L x 0.094" W (4.90mm x 2.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥31.70150¥126,806
Manufacturers Standard Package
Unit Price without JCT:¥31.70150
Unit Price with JCT:¥34.87165