RNCF1210DTE191K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥25.20300
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥20.36880
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥13.01500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥107.45760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥145.07600
Datasheet
RNCF1210TKT120K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210DTE191K

DigiKey Part Number
RNCF1210DTE191K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1210DTE191K
Description
RES SMD 191K OHM 0.5% 1/3W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
191 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1210DTE191K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥10.52500¥52,625
Manufacturers Standard Package
Unit Price without JCT:¥10.52500
Unit Price with JCT:¥11.57750