180 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE180R

DigiKey Part Number
738-RNCF1206DTE180RTR-ND - Tape & Reel (TR)
738-RNCF1206DTE180RCT-ND - Cut Tape (CT)
738-RNCF1206DTE180RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE180R
Description
RES SMD 180 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,826
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥11.40000¥114
25¥10.60000¥265
50¥10.02000¥501
100¥9.47000¥947
250¥8.79200¥2,198
500¥8.31600¥4,158
1,000¥7.88000¥7,880
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥7.02180¥35,109
10,000¥6.71450¥67,145
15,000¥6.55080¥98,262
25,000¥6.36084¥159,021
35,000¥6.24500¥218,575
50,000¥6.12986¥306,493
60,000¥6.07402¥364,441
120,000¥5.87858¥705,430
125,000¥5.86788¥733,485
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000