
RNCF1206BKT50R0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKT50R0TR-ND - Tape & Reel (TR) 738-RNCF1206BKT50R0CT-ND - Cut Tape (CT) 738-RNCF1206BKT50R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKT50R0 |
Description | RES SMD 50 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKT50R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥59.50000 | ¥595 |
| 25 | ¥57.72000 | ¥1,443 |
| 50 | ¥56.46000 | ¥2,823 |
| 100 | ¥52.60000 | ¥5,260 |
| 250 | ¥49.98800 | ¥12,497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.54600 | ¥47,546 |
| 2,000 | ¥46.24000 | ¥92,480 |
| 3,000 | ¥44.93367 | ¥134,801 |
| 5,000 | ¥44.57940 | ¥222,897 |
| 7,000 | ¥44.40129 | ¥310,809 |
| 10,000 | ¥43.98970 | ¥439,897 |
| 12,000 | ¥42.55042 | ¥510,605 |
| 24,000 | ¥42.47154 | ¥1,019,317 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

