
RNCF1206BKC8K66 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKC8K66TR-ND - Tape & Reel (TR) 738-RNCF1206BKC8K66CT-ND - Cut Tape (CT) 738-RNCF1206BKC8K66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC8K66 |
Description | RES SMD 8.66K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC8K66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥15.75800 | ¥15,758 |
| 2,000 | ¥14.99900 | ¥29,998 |
| 3,000 | ¥14.59167 | ¥43,775 |
| 5,000 | ¥14.11580 | ¥70,579 |
| 7,000 | ¥13.82429 | ¥96,770 |
| 10,000 | ¥13.53330 | ¥135,333 |
| 12,000 | ¥13.39150 | ¥160,698 |
| 24,000 | ¥12.89388 | ¥309,453 |
| 25,000 | ¥12.86648 | ¥321,662 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥22.80000 | ¥228 |
| 25 | ¥21.12000 | ¥528 |
| 50 | ¥19.98000 | ¥999 |
| 100 | ¥18.86000 | ¥1,886 |
| 250 | ¥17.52400 | ¥4,381 |
| 500 | ¥16.59800 | ¥8,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥22.40000 | ¥224 |
| 25 | ¥20.72000 | ¥518 |
| 50 | ¥19.60000 | ¥980 |
| 100 | ¥18.51000 | ¥1,851 |
| 250 | ¥17.19600 | ¥4,299 |
| 500 | ¥16.29000 | ¥8,145 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

