174 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC174K

DigiKey Part Number
738-RNCF1206BKC174KTR-ND - Tape & Reel (TR)
738-RNCF1206BKC174KCT-ND - Cut Tape (CT)
738-RNCF1206BKC174KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKC174K
Description
RES SMD 174K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
174 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC174K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥15.75800¥15,758
2,000¥14.99900¥29,998
3,000¥14.59167¥43,775
5,000¥14.11580¥70,579
7,000¥13.82429¥96,770
10,000¥13.53330¥135,333
12,000¥13.39150¥160,698
24,000¥12.89388¥309,453
25,000¥12.86648¥321,662
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥22.80000¥228
25¥21.12000¥528
50¥19.98000¥999
100¥18.86000¥1,886
250¥17.52400¥4,381
500¥16.59800¥8,299
Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥22.40000¥224
25¥20.72000¥518
50¥19.60000¥980
100¥18.51000¥1,851
250¥17.19600¥4,299
500¥16.29000¥8,145
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000