RNCF0805DTC75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 18,770
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥14.65640
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 545
Unit Price: ¥41.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,371
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥46.92100
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥46.92100
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥31.60000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥15.80000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥47.29240
Datasheet

Upgrade


Susumu
In Stock: 6,277
Unit Price: ¥20.00000
Datasheet

Upgrade


Susumu
In Stock: 724
Unit Price: ¥17.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.34280
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 484
Unit Price: ¥123.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥52.45600
Datasheet
75 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC75R0

DigiKey Part Number
RNCF0805DTC75R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC75R0
Description
RES SMD 75 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.94640¥14,732
Manufacturers Standard Package
Unit Price without JCT:¥2.94640
Unit Price with JCT:¥3.24104