RNCF0805DKE11K8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥14.89060
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥10.99680
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.95220
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥31.02780
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥21.06640
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥14.24500
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,507
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥83.72800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥33.58520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥52.58400
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.22700
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥101.22700
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,272
Unit Price: ¥55.00000
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: ¥17.00000
Datasheet
11.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE11K8

DigiKey Part Number
RNCF0805DKE11K8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE11K8
Description
RES SMD 11.8K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE11K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥4.87960¥24,398
Unit Price without JCT:¥4.87960
Unit Price with JCT:¥5.36756