0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE5K11

DigiKey Part Number
738-RNCF0603DTE5K11TR-ND - Tape & Reel (TR)
738-RNCF0603DTE5K11CT-ND - Cut Tape (CT)
738-RNCF0603DTE5K11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE5K11
Description
RES SMD 5.11K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE5K11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,598
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥4.60000¥46
25¥4.32000¥108
50¥4.08000¥204
100¥3.85000¥385
250¥3.56800¥892
500¥3.37200¥1,686
1,000¥3.18900¥3,189
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.82540¥14,127
10,000¥2.69330¥26,933
15,000¥2.62267¥39,340
25,000¥2.54028¥63,507
35,000¥2.48991¥87,147
50,000¥2.43972¥121,986
60,000¥2.41532¥144,919
120,000¥2.32973¥279,568
125,000¥2.32504¥290,630
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000