511 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE511K

DigiKey Part Number
738-RNCF0603DTE511KTR-ND - Tape & Reel (TR)
738-RNCF0603DTE511KCT-ND - Cut Tape (CT)
738-RNCF0603DTE511KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE511K
Description
RES SMD 511K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
511 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE511K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.50000¥45
25¥4.16000¥104
50¥3.98000¥199
100¥3.75000¥375
250¥3.47600¥869
500¥3.28800¥1,644
1,000¥3.10800¥3,108
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.94640¥14,732
10,000¥2.80870¥28,087
15,000¥2.73507¥41,026
25,000¥2.64912¥66,228
35,000¥2.59660¥90,881
50,000¥2.54426¥127,213
60,000¥2.51880¥151,128
120,000¥2.42954¥291,545
125,000¥2.42466¥303,082
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000