RNCF0603DKC24K9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 22
Unit Price: ¥41.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 64,610
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 14,426
Unit Price: ¥18.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥5.96100
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.34280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥15.80000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.14300
Datasheet

Upgrade


Susumu
In Stock: 76,144
Unit Price: ¥17.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥4.15600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.46800
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥113.00000
Datasheet

Upgrade


Susumu
In Stock: 33,091
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 51,462
Unit Price: ¥18.00000
Datasheet

Upgrade


YAGEO
In Stock: 7,389
Unit Price: ¥20.00000
Datasheet
24.9 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKC24K9

DigiKey Part Number
RNCF0603DKC24K9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DKC24K9
Description
RES SMD 24.9K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKC24K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥11.79700¥11,797
Manufacturers Standard Package
Unit Price without JCT:¥11.79700
Unit Price with JCT:¥12.97670