221 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FTR221

DigiKey Part Number
738-RMCF2512FTR221TR-ND - Tape & Reel (TR)
738-RMCF2512FTR221CT-ND - Cut Tape (CT)
738-RMCF2512FTR221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FTR221
Description
RES 0.221 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FTR221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥53.90000¥539
25¥45.32000¥1,133
50¥40.34000¥2,017
100¥36.44000¥3,644
250¥32.47200¥8,118
500¥30.17400¥15,087
1,000¥28.35400¥28,354
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥25.74950¥102,998
8,000¥24.83088¥198,647
12,000¥24.38292¥292,595
20,000¥23.89735¥477,947
28,000¥23.61904¥661,333
40,000¥23.35578¥934,231
48,000¥23.23271¥1,115,170
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000