
RNCF0603BTE45K3 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE45K3TR-ND - Tape & Reel (TR) 738-RNCF0603BTE45K3CT-ND - Cut Tape (CT) 738-RNCF0603BTE45K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE45K3 |
Description | RES SMD 45.3K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE45K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.60000 | ¥136 |
| 25 | ¥12.60000 | ¥315 |
| 50 | ¥11.90000 | ¥595 |
| 100 | ¥11.25000 | ¥1,125 |
| 250 | ¥10.42800 | ¥2,607 |
| 500 | ¥9.87200 | ¥4,936 |
| 1,000 | ¥9.35800 | ¥9,358 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.34940 | ¥41,747 |
| 10,000 | ¥7.98910 | ¥79,891 |
| 15,000 | ¥7.79747 | ¥116,962 |
| 25,000 | ¥7.57500 | ¥189,375 |
| 35,000 | ¥7.43949 | ¥260,382 |
| 50,000 | ¥7.30494 | ¥365,247 |
| 60,000 | ¥7.23960 | ¥434,376 |
| 120,000 | ¥7.01136 | ¥841,363 |
| 125,000 | ¥6.99886 | ¥874,858 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

