Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BTC8K66 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTC8K66TR-ND - Tape & Reel (TR) 738-RNCF0603BTC8K66CT-ND - Cut Tape (CT) 738-RNCF0603BTC8K66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTC8K66 |
Description | RES SMD 8.66K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTC8K66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥10.88000 | ¥272 |
| 50 | ¥10.26000 | ¥513 |
| 100 | ¥9.69000 | ¥969 |
| 250 | ¥8.98400 | ¥2,246 |
| 500 | ¥8.50000 | ¥4,250 |
| 1,000 | ¥8.05800 | ¥8,058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.68700 | ¥38,435 |
| 10,000 | ¥7.35310 | ¥73,531 |
| 15,000 | ¥7.17527 | ¥107,629 |
| 25,000 | ¥6.96900 | ¥174,225 |
| 35,000 | ¥6.84320 | ¥239,512 |
| 50,000 | ¥6.71834 | ¥335,917 |
| 60,000 | ¥6.65772 | ¥399,463 |
| 120,000 | ¥6.44573 | ¥773,488 |
| 125,000 | ¥6.43414 | ¥804,268 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |






