RNCF0603BTC1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 4,700
Unit Price: ¥68.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥108.84000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 28,464
Unit Price: ¥254.00000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 850
Unit Price: ¥38.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 178,065
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 20,863
Unit Price: ¥40.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,438
Unit Price: ¥58.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,820
Unit Price: ¥73.00000
Datasheet

Upgrade


Vishay
In Stock: 4,150
Unit Price: ¥61.00000
Datasheet

Upgrade


Vishay
In Stock: 18,971
Unit Price: ¥18.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥53.00000
Datasheet

Upgrade


Susumu
In Stock: 8,929
Unit Price: ¥63.00000
Datasheet

Upgrade


Susumu
In Stock: 3,816
Unit Price: ¥134.00000
Datasheet
1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTC1K00

DigiKey Part Number
RNCF0603BTC1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BTC1K00
Description
RES SMD 1K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTC1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥7.68700¥38,435
Manufacturers Standard Package
Unit Price without JCT:¥7.68700
Unit Price with JCT:¥8.45570