26.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE26K1

DigiKey Part Number
738-RNCF0402DTE26K1TR-ND - Tape & Reel (TR)
738-RNCF0402DTE26K1CT-ND - Cut Tape (CT)
738-RNCF0402DTE26K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE26K1
Description
RES 26.1K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE26K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,385
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.00000¥40
25¥3.64000¥91
50¥3.46000¥173
100¥3.25000¥325
250¥3.02000¥755
500¥2.85200¥1,426
1,000¥2.69700¥2,697
5,000¥2.38580¥11,929
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.27270¥22,727
20,000¥2.17145¥43,429
30,000¥2.11753¥63,526
50,000¥2.05488¥102,744
70,000¥2.01666¥141,166
100,000¥1.97863¥197,863
120,000¥1.96015¥235,218
240,000¥1.89556¥454,934
250,000¥1.89202¥473,005
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000