
RNCF0402DTE24K9 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE24K9TR-ND - Tape & Reel (TR) 738-RNCF0402DTE24K9CT-ND - Cut Tape (CT) 738-RNCF0402DTE24K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE24K9 |
Description | RES 24.9K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE24K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥3.64000 | ¥91 |
| 50 | ¥3.46000 | ¥173 |
| 100 | ¥3.25000 | ¥325 |
| 250 | ¥3.02000 | ¥755 |
| 500 | ¥2.85200 | ¥1,426 |
| 1,000 | ¥2.69700 | ¥2,697 |
| 5,000 | ¥2.38580 | ¥11,929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.27270 | ¥22,727 |
| 20,000 | ¥2.17145 | ¥43,429 |
| 30,000 | ¥2.11753 | ¥63,526 |
| 50,000 | ¥2.05488 | ¥102,744 |
| 70,000 | ¥2.01666 | ¥141,166 |
| 100,000 | ¥1.97863 | ¥197,863 |
| 120,000 | ¥1.96015 | ¥235,218 |
| 240,000 | ¥1.89556 | ¥454,934 |
| 250,000 | ¥1.89202 | ¥473,005 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

