
RNCF0402DTC2K21 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTC2K21TR-ND - Tape & Reel (TR) 738-RNCF0402DTC2K21CT-ND - Cut Tape (CT) 738-RNCF0402DTC2K21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTC2K21 |
Description | RES 2.21K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTC2K21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 25 | ¥4.52000 | ¥113 |
| 50 | ¥4.24000 | ¥212 |
| 100 | ¥4.01000 | ¥401 |
| 250 | ¥3.72400 | ¥931 |
| 500 | ¥3.51600 | ¥1,758 |
| 1,000 | ¥3.32600 | ¥3,326 |
| 5,000 | ¥2.94640 | ¥14,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.80870 | ¥28,087 |
| 20,000 | ¥2.68575 | ¥53,715 |
| 30,000 | ¥2.62027 | ¥78,608 |
| 50,000 | ¥2.54426 | ¥127,213 |
| 70,000 | ¥2.49793 | ¥174,855 |
| 100,000 | ¥2.45190 | ¥245,190 |
| 120,000 | ¥2.42954 | ¥291,545 |
| 240,000 | ¥2.35139 | ¥564,334 |
| 250,000 | ¥2.34710 | ¥586,775 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

