RNCF0201DTE301R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥10.29147
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥0.00000
Datasheet
301 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201DTE301R

DigiKey Part Number
RNCF0201DTE301R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0201DTE301R
Description
RES SMD 301 OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201DTE301R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥5.42890¥54,289
Manufacturers Standard Package
Unit Price without JCT:¥5.42890
Unit Price with JCT:¥5.97179