Parametric Equivalent

RNCE0402BTC30R1 | |
|---|---|
DigiKey Part Number | 738-RNCE0402BTC30R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0402BTC30R1 |
Description | RES PREC, 0402, 30.1 OHM, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402BTC30R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥9.70444 | ¥485,222 |
| Unit Price without JCT: | ¥9.70444 |
|---|---|
| Unit Price with JCT: | ¥10.67488 |


