
RMEF0805FT330R | |
---|---|
DigiKey Part Number | 738-RMEF0805FT330RTR-ND - Tape & Reel (TR) 738-RMEF0805FT330RCT-ND - Cut Tape (CT) 738-RMEF0805FT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT330R |
Description | RES 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥7.80000 | ¥78 |
25 | ¥6.00000 | ¥150 |
50 | ¥4.96000 | ¥248 |
100 | ¥4.15000 | ¥415 |
250 | ¥3.34800 | ¥837 |
500 | ¥2.88600 | ¥1,443 |
1,000 | ¥2.52100 | ¥2,521 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.94200 | ¥9,710 |
10,000 | ¥1.77380 | ¥17,738 |
15,000 | ¥1.69193 | ¥25,379 |
25,000 | ¥1.60340 | ¥40,085 |
35,000 | ¥1.55274 | ¥54,346 |
50,000 | ¥1.50480 | ¥75,240 |
60,000 | ¥1.48242 | ¥88,945 |
120,000 | ¥1.40859 | ¥169,031 |
125,000 | ¥1.40475 | ¥175,594 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |