RMEF0805JT33K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT330R

DigiKey Part Number
738-RMEF0805FT330RTR-ND - Tape & Reel (TR)
738-RMEF0805FT330RCT-ND - Cut Tape (CT)
738-RMEF0805FT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT330R
Description
RES 330 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805FT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,455
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.80000¥78
25¥6.00000¥150
50¥4.96000¥248
100¥4.15000¥415
250¥3.34800¥837
500¥2.88600¥1,443
1,000¥2.52100¥2,521
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.94200¥9,710
10,000¥1.77380¥17,738
15,000¥1.69193¥25,379
25,000¥1.60340¥40,085
35,000¥1.55274¥54,346
50,000¥1.50480¥75,240
60,000¥1.48242¥88,945
120,000¥1.40859¥169,031
125,000¥1.40475¥175,594
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000