6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603FT6K80

DigiKey Part Number
738-RMEF0603FT6K80TR-ND - Tape & Reel (TR)
738-RMEF0603FT6K80CT-ND - Cut Tape (CT)
738-RMEF0603FT6K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603FT6K80
Description
RES 6.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603FT6K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,835
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.80000¥58
25¥4.36000¥109
50¥3.54000¥177
100¥2.94000¥294
250¥2.31600¥579
500¥1.96800¥984
1,000¥1.69000¥1,690
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.25300¥6,265
10,000¥1.12670¥11,267
15,000¥1.06533¥15,980
25,000¥0.99892¥24,973
35,000¥0.96094¥33,633
50,000¥0.92502¥46,251
60,000¥0.90823¥54,494
120,000¥0.85297¥102,356
125,000¥0.85008¥106,260
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000