
RMEF0402FT4K70 | |
|---|---|
DigiKey Part Number | 738-RMEF0402FT4K70TR-ND - Tape & Reel (TR) 738-RMEF0402FT4K70CT-ND - Cut Tape (CT) 738-RMEF0402FT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402FT4K70 |
Description | RES 4.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402FT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 25 | ¥3.64000 | ¥91 |
| 50 | ¥2.96000 | ¥148 |
| 100 | ¥2.42000 | ¥242 |
| 250 | ¥1.89200 | ¥473 |
| 500 | ¥1.59200 | ¥796 |
| 1,000 | ¥1.35800 | ¥1,358 |
| 5,000 | ¥0.98760 | ¥4,938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.88080 | ¥8,808 |
| 20,000 | ¥0.79600 | ¥15,920 |
| 30,000 | ¥0.75480 | ¥22,644 |
| 50,000 | ¥0.71022 | ¥35,511 |
| 70,000 | ¥0.68470 | ¥47,929 |
| 100,000 | ¥0.66060 | ¥66,060 |
| 120,000 | ¥0.64933 | ¥77,920 |
| 240,000 | ¥0.61221 | ¥146,930 |
| 250,000 | ¥0.61028 | ¥152,570 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

