
RMCF2512JT300R | |
|---|---|
DigiKey Part Number | RMCF2512JT300RTR-ND - Tape & Reel (TR) RMCF2512JT300RCT-ND - Cut Tape (CT) RMCF2512JT300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT300R |
Description | RES 300 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥8.30000 | ¥83 |
| 25 | ¥8.04000 | ¥201 |
| 50 | ¥7.96000 | ¥398 |
| 100 | ¥7.20000 | ¥720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.09575 | ¥24,383 |
| 8,000 | ¥5.57313 | ¥44,585 |
| 12,000 | ¥5.54883 | ¥66,586 |
| 20,000 | ¥5.34770 | ¥106,954 |
| 28,000 | ¥5.23257 | ¥146,512 |
| 40,000 | ¥5.12368 | ¥204,947 |
| 48,000 | ¥5.08308 | ¥243,988 |
| 96,000 | ¥4.89601 | ¥470,017 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

