
RMCF2512JT300K | |
|---|---|
DigiKey Part Number | RMCF2512JT300KTR-ND - Tape & Reel (TR) RMCF2512JT300KCT-ND - Cut Tape (CT) RMCF2512JT300KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT300K |
Description | RES 300K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT300K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥14.32000 | ¥358 |
| 50 | ¥12.24000 | ¥612 |
| 100 | ¥10.58000 | ¥1,058 |
| 250 | ¥8.91600 | ¥2,229 |
| 500 | ¥7.95800 | ¥3,979 |
| 1,000 | ¥7.19900 | ¥7,199 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.11550 | ¥24,462 |
| 8,000 | ¥5.73450 | ¥45,876 |
| 12,000 | ¥5.54883 | ¥66,586 |
| 20,000 | ¥5.34770 | ¥106,954 |
| 28,000 | ¥5.23257 | ¥146,512 |
| 40,000 | ¥5.12368 | ¥204,947 |
| 48,000 | ¥5.07271 | ¥243,490 |
| 96,000 | ¥4.90473 | ¥470,854 |
| 100,000 | ¥4.89601 | ¥489,601 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

