Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT422R | |
|---|---|
DigiKey Part Number | RMCF2512FT422RTR-ND - Tape & Reel (TR) RMCF2512FT422RCT-ND - Cut Tape (CT) RMCF2512FT422RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT422R |
Description | RES 422 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT422R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥22.10000 | ¥221 |
| 25 | ¥17.76000 | ¥444 |
| 50 | ¥15.22000 | ¥761 |
| 100 | ¥13.23000 | ¥1,323 |
| 250 | ¥11.24000 | ¥2,810 |
| 500 | ¥10.09000 | ¥5,045 |
| 1,000 | ¥9.17800 | ¥9,178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.88000 | ¥31,520 |
| 8,000 | ¥7.42325 | ¥59,386 |
| 12,000 | ¥7.20058 | ¥86,407 |
| 20,000 | ¥6.95920 | ¥139,184 |
| 28,000 | ¥6.82104 | ¥190,989 |
| 40,000 | ¥6.69035 | ¥267,614 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |







