
RMCF2512FT2R40 | |
|---|---|
DigiKey Part Number | RMCF2512FT2R40TR-ND - Tape & Reel (TR) RMCF2512FT2R40CT-ND - Cut Tape (CT) RMCF2512FT2R40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT2R40 |
Description | RES 2.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT2R40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥10.10000 | ¥101 |
| 25 | ¥9.68000 | ¥242 |
| 50 | ¥9.48000 | ¥474 |
| 100 | ¥8.64000 | ¥864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.44400 | ¥25,776 |
| 8,000 | ¥6.35688 | ¥50,855 |
| 12,000 | ¥6.25425 | ¥75,051 |
| 20,000 | ¥6.23300 | ¥124,660 |
| 28,000 | ¥6.05218 | ¥169,461 |
| 40,000 | ¥6.04230 | ¥241,692 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

