
RMCF2512FT17K8 | |
---|---|
DigiKey Part Number | 738-RMCF2512FT17K8TR-ND - Tape & Reel (TR) 738-RMCF2512FT17K8CT-ND - Cut Tape (CT) 738-RMCF2512FT17K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT17K8 |
Description | RES 17.8K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT17K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥38.00000 | ¥38 |
10 | ¥20.00000 | ¥200 |
25 | ¥16.04000 | ¥401 |
50 | ¥13.74000 | ¥687 |
100 | ¥11.94000 | ¥1,194 |
250 | ¥10.14800 | ¥2,537 |
500 | ¥9.11000 | ¥4,555 |
1,000 | ¥8.28700 | ¥8,287 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥7.11525 | ¥28,461 |
8,000 | ¥6.70250 | ¥53,620 |
12,000 | ¥6.50150 | ¥78,018 |
20,000 | ¥6.28360 | ¥125,672 |
28,000 | ¥6.15879 | ¥172,446 |
40,000 | ¥6.04080 | ¥241,632 |
48,000 | ¥5.98560 | ¥287,309 |
96,000 | ¥5.80356 | ¥557,142 |
100,000 | ¥5.79405 | ¥579,405 |
Unit Price without JCT: | ¥38.00000 |
---|---|
Unit Price with JCT: | ¥41.80000 |