
RMCF2010JT12K0 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT12K0TR-ND - Tape & Reel (TR) 738-RMCF2010JT12K0CT-ND - Cut Tape (CT) 738-RMCF2010JT12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT12K0 |
Description | RES 12K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT12K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥15.10000 | ¥151 |
| 25 | ¥11.88000 | ¥297 |
| 50 | ¥10.02000 | ¥501 |
| 100 | ¥8.61000 | ¥861 |
| 250 | ¥7.18000 | ¥1,795 |
| 500 | ¥6.36000 | ¥3,180 |
| 1,000 | ¥5.70800 | ¥5,708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.78150 | ¥19,126 |
| 8,000 | ¥4.45588 | ¥35,647 |
| 12,000 | ¥4.29725 | ¥51,567 |
| 20,000 | ¥4.12530 | ¥82,506 |
| 28,000 | ¥4.02693 | ¥112,754 |
| 40,000 | ¥3.93390 | ¥157,356 |
| 48,000 | ¥3.89042 | ¥186,740 |
| 96,000 | ¥3.74692 | ¥359,704 |
| 100,000 | ¥3.73946 | ¥373,946 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

